Subtotal (1 unit)*
£18,402.20
(exc. VAT)
£22,082.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 06 October 2025
- Plus 3 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18,402.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18,044.66
(exc. VAT)
£21,653.59
(inc. VAT)
- RS Stock No.:
- 187-6163
- Mfr. Part No.:
- ii900
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Battery Type | Rechargeable Li-ion | |
Battery Life | 3 h | |
Dimensions | 186 x 322 x 68mm | |
Display Size | 7in | |
Display Type | TFT LCD | |
Field of View | 65° | |
Operating Humidity Range | 10 → 95% | |
IP Rating | IP40 | |
Maximum Operating Temperature | +45°C | |
Minimum Operating Temperature | -10°C | |
Model Number | ii900 | |
Resolution | 1280 x 800 Pixel | |
Weight | 1.7kg | |
Select all | ||
---|---|---|
Brand Fluke | ||
Battery Type Rechargeable Li-ion | ||
Battery Life 3 h | ||
Dimensions 186 x 322 x 68mm | ||
Display Size 7in | ||
Display Type TFT LCD | ||
Field of View 65° | ||
Operating Humidity Range 10 → 95% | ||
IP Rating IP40 | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature -10°C | ||
Model Number ii900 | ||
Resolution 1280 x 800 Pixel | ||
Weight 1.7kg | ||
- Datasheet - Fluke II910 and II900
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- Quick User Guide - Fluke II900 + II910
- Software User Manual - Fluke II900 + II910
- Software Quick Guide - Fluke II900 + II910
- Upgrade instruction Fluke ii900 series_Rev.1
- Application Note - Hidden Profits Found in Quick Detection of Compressed Air, Gas and Vacuum Leaks
- UN38.3 Lithium Battery Test Summary
- COO (Country of Origin):
- RO
FLUKE Acoustic Imager, LCD Screen, 2 to 52kHz Frequency Band - ii900
Having trouble spotting a leak in your pneumatic system? Let this acoustic imager from FLUKE lead the way. It drowns out background noises to pinpoint the high-frequency soundwave caused by a hole in air, gas and vacuum setups. This unit combines SoundMap technology with a visual image on its LED display screen, letting you clearly see where the problem lies. With an internal memory of up to 999 pictures and 20 videos, you'll have plenty of space, and you can record videos of up to five minutes when in-depth analysis is needed.
Features & Benefits
• Capacitive touchscreen is highly responsive for efficiency
• Frequency band is user selectable for flexibility
• Display is backlit and sunlight-readable for easy viewing of results
• Frequency band is user selectable for flexibility
• Display is backlit and sunlight-readable for easy viewing of results
Applications
• Mining and quarrying industries
• Marine engineering
• Chemical plants
• Conveyor systems
• Marine engineering
• Chemical plants
• Conveyor systems
How fast does the screen of this acoustic imager refresh?
The display has a nominal frame rate of 25FPS, meaning it rapidly refreshes the image every second, keeping you up to date with its operation in real-time.
What's the detection range of the imager?
A detection range between 0.5 and over 70m makes this a versatile option.
Related links
- Fluke ii910 Acoustic Imager, 7in Display
- Fluke II905 Ultrasonic Leak Detector, 7in Display
- FLIR Si2-Pro Acoustic Imager, 5in Display
- FLIR Si2-PD Acoustic Imager, 5in Display
- FLIR Si1-LD Acoustic Imager, 5in Display
- Fluke ii500 Acoustic Imager, 1280 x 800pixel Display
- FLIR Si2-LD Acoustic Imager, 5in Display
- Fluke ii915 Acoustic Imager, 1280 x 800pixel Display